EVAL-ADCMP600BRJZ

Фото 1/2 EVAL-ADCMP600BRJZ
Изображения служат только для ознакомления,
см. техническую документацию
16 670 руб.
1 шт. на сумму 16 670 руб.
Плати частями
от 4 169 руб. × 4 платежа
Номенклатурный номер: 8005803545
Бренд: Analog Devices

Описание

Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
Компаратор ADCMP600, Однолинейная оценочная плата

Технические параметры

Base Product Number ADCMP600 ->
ECCN EAR99
Embedded No
Function Comparator, Single
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
Primary Attributes CMOS and TTL Compatible Outputs
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Linear
Utilized IC / Part ADCMP600
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 2.5 V to 5.5 V
Packaging: Bulk
Product Category: Amplifier IC Development Tools
Product Type: Amplifier IC Development Tools
Product: Evaluation Boards
Series: ADCMP600
Subcategory: Development Tools
Tool Is For Evaluation Of: ADCMP600
Type: Comparator

Техническая документация

ADCMP600_601_602
pdf, 284 КБ
Datasheet
pdf, 294 КБ