ATMEGA645A-AU

ATMEGA645A-AU
Изображения служат только для ознакомления,
см. техническую документацию
1 760 руб.
от 25 шт.1 520 руб.
от 100 шт.1 290 руб.
1 шт. на сумму 1 760 руб.
Плати частями
от 440 руб. × 4 платежа
Номенклатурный номер: 8005804712

Описание

8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB SRAM-20MHz, IND

Технические параметры

ADC Channels 8
ADC Resolution (bit) 10
Analog Comparators 1
Automotive No
CAN 0
Core Architecture AVR
Device Core AVR
ECCN (US) EAR99
Ethernet 0
EU RoHS Compliant
Family Name ATmega
I2C 0
I2S 0
Instruction Set Architecture RISC
Interface Type SPI/USART
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 16
Maximum CPU Frequency (MHz) 16
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 1.8
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 3
Number of ADCs Single
Number of I/Os 54
Packaging Tray
Parallel Master Port No
Part Status Active
PCB changed 64
Pin Count 64
PPAP No
Program Memory Size 64KB
Program Memory Type Flash
Programmability Yes
PWM 4
RAM Size 4KB
Real Time Clock No
SPI 2
Standard Package Name QFP
Supplier Package TQFP
Supplier Temperature Grade Industrial
Timers Resolution (bit) 8/8/16
Typical Operating Supply Voltage (V) 2.5|3.3|5
UART 0
USART 1
USB 0
Watchdog 1
Base Part Number ATMEGA645A
Connectivity SPI, UART/USART, USI
Core Processor AVR
Core Size 8-Bit
Data Converters A/D 8x10b
EEPROM Size 2K x 8
Manufacturer Microchip Technology
Mounting Type Surface Mount
Number of I/O 54
Operating Temperature -40В°C ~ 85В°C(TA)
Oscillator Type Internal
Package / Case 64-TQFP
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Series AVRВ® ATmega
Speed 16MHz
Supplier Device Package 64-TQFP(14x14)
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V

Техническая документация

Datasheet
pdf, 797 КБ
Datasheet
pdf, 835 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем