EVAL-ADAU1372Z
![Фото 1/2 EVAL-ADAU1372Z](https://static.chipdip.ru/lib/762/DOC007762527.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/583/DOC030583885.jpg)
65 180 руб.
1 шт.
на сумму 65 180 руб.
Плати частями
от 16 295 руб. × 4 платежа
от 16 295 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
ADAU1372 CODEC Audio Evaluation Board
Технические параметры
Base Product Number | ADAU1372 -> |
ECCN | EAR99 |
Function | CODEC |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | Graphical User Interface |
Supplied Contents | Board(s), Cable(s) |
Type | Audio |
Utilized IC / Part | ADAU1372 |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.8 V to 6 V |
Packaging: | Bulk |
Product Category: | Audio IC Development Tools |
Product Type: | Audio IC Development Tools |
Product: | Evaluation Boards |
Series: | ADAU1372 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADAU1372 |
Type: | Audio |
Техническая документация
Datasheet
pdf, 1424 КБ
Datasheet EVAL-ADAU1372Z
pdf, 1616 КБ