AMC7812BSPAP

AMC7812BSPAP
Изображения служат только для ознакомления,
см. техническую документацию
7 760 руб.
от 10 шт.6 290 руб.
от 25 шт.5 590 руб.
от 160 шт.4 995.31 руб.
Добавить в корзину 1 шт. на сумму 7 760 руб.
Плати частями
от 1 940 руб. × 4 платежа
Номенклатурный номер: 8005806842
Бренд: Texas Instruments

Описание

Integrated Circuits (ICs)\Data Acquisition - ADCs/DACs - Special Purpose
Analog Monitor/Control Circuit 12 b 500k IВІC, SPI 64-HTQFP (10x10)

Технические параметры

Base Product Number AMC7812 ->
Data Interface IВІC, SPI
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of Channels 16
Operating Temperature -40В°C ~ 125В°C
Package Tube
Package / Case 64-PowerTQFP
REACH Status REACH Unaffected
Resolution (Bits) 12 b
RoHS Status ROHS3 Compliant
Sampling Rate (Per Second) 500k
Supplier Device Package 64-HTQFP (10x10)
Type Analog Monitor/Control Circuit
Voltage - Supply 2.7V ~ 5.5V
Voltage Supply Source Analog and Digital
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 160
Features: Local and Remote Temp Sensor
Input Type: Analog
Input Voltage: -5 V to+5 V
Interface Type: Serial, I2C, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Converters: 12 Converter
Operating Supply Voltage: 2.5 V
Package / Case: HTQFP-64
Packaging: Tray
Pd - Power Dissipation: 120 mW
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Analog Monitors and Controllers
Reference Voltage: 2.5 V
Resolution: 12 bit
Sampling Rate: 500 kS/s
Series: AMC7812B
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Multichannel ADC/DAC

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем