1304

1304
Изображения служат только для ознакомления,
см. техническую документацию
284 шт., срок 6-8 недель
1 790 руб.
1 шт. на сумму 1 790 руб.
Плати частями
от 449 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005807899

Описание

Micro Lipo USB LiIon/LiPoly Charger
Adafruit Micro Lipo USB LiIon/LiPoly Charger is a tiny lipo charger that's easy to use and handy enough to keep in any project box. The Lipo has gold plated contacts and plugs into any USB port. Plug in a 3.7V/4.2V lithium polymer or lithium ion rechargeable battery into the JST plug on the other end. It features two LEDs, one red and green. The red indicates that it's charging and the green indicates when it's fully charged and ready for use.
Learn More

Технические параметры

Brand: Adafruit
Description/Function: Micro USB LiIon/LiPoly charger
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 5 V
Manufacturer: Adafruit
Output Current: 500 mA
Output Voltage: 3.7 V/4.2 V
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Add-On Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MCP73831
Type: Battery Management

Техническая документация

Datasheet 1304
pdf, 557 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.