RS-2412DZ/H3
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
106 шт., срок 6-8 недель
6 840 руб.
от 5 шт. —
6 280 руб.
от 10 шт. —
5 830 руб.
от 25 шт. —
5 730.83 руб.
Добавить в корзину 1 шт.
на сумму 6 840 руб.
Плати частями
от 1 710 руб. × 4 платежа
от 1 710 руб. × 4 платежа
Альтернативные предложения1
Описание
Power Supplies - Board Mount\DC DC Converters
Изолированный модуль DC DC Converter 2 выхода 12V -12V 83mA, 83mA 9V - 36V Input
Технические параметры
Applications | ITE (Commercial), Medical |
California Prop 65 | Warning Information |
Control Features | Enable, Active Low |
Current - Output (Max) | 83mA, 83mA |
ECCN | EAR99 |
Efficiency | 81% |
Features | Remote On/Off, SCP |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 8-SIP Module, 7 Leads |
Power (Watts) | 2W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | ECONOLINE RS (2W) -> |
Size / Dimension | 0.86"" L x 0.36"" W x 0.44"" H (21.8mm x 9.2mm x 1 |
Type | Isolated Module |
Video File | Medical-grade DC/DC & AC/DC Converters |
Voltage - Input (Max) | 36V |
Voltage - Input (Min) | 9V |
Voltage - Isolation | 3kV |
Voltage - Output 1 | 12V |
Voltage - Output 2 | -12V |
Brand: | RECOM Power |
Factory Pack Quantity: Factory Pack Quantity: | 22 |
Industry: | Industrial |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 9 V |
Input Voltage: | 9 V to 36 V |
Isolation Voltage: | 3 kV |
Manufacturer: | RECOM |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 2 Output |
Output Current-Channel 1: | 83 mA |
Output Current-Channel 2: | 83 mA |
Output Power: | 2 W |
Output Voltage-Channel 1: | 12 V |
Output Voltage-Channel 2: | -12 V |
Package/Case: | SIP-8 |
Packaging: | Tube |
Part # Aliases: | 10013186 |
Product Category: | Isolated DC/DC Converters |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | RS-S_D(Z) |
Subcategory: | DC-DC Converter |
Tradename: | Econoline |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.