DC2469A
32 010 руб.
1 шт.
на сумму 32 010 руб.
Плати частями
от 8 004 руб. × 4 платежа
от 8 004 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
LT8603 - Оценочная плата для неизолированных выходов DC / DC, Step Up или Down 4
Технические параметры
Board Type | Fully Populated |
Current - Output | 2.5A, 1.8A, 1.5A. 1A |
ECCN | EAR99 |
HTSUS | 8543.70.9960 |
Main Purpose | DC/DC, Step Up or Down |
Moisture Sensitivity Level (MSL) | Not Applicable |
Outputs and Type | 4, Non-Isolated |
Package | Box |
Regulator Topology | Boost, Buck |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | LT8603 |
Voltage - Input | 3V ~ 42V |
Voltage - Output | 1.8V, 3.3V, 5V, 8V |
Brand: | Analog Devices |
Factory Pack Quantity: | 1 |
Input Voltage: | 12 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 1.5 A, 1.8 A, 2.5 A |
Output Voltage: | 1.8 V, 3.3 V, 5 V, 8 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LT8603 |
Type: | Voltage Regulator-Switching Regulator |
Техническая документация
Datasheet
pdf, 2890 КБ
Datasheet DC2469A
pdf, 626 КБ