796741-3

796741-3
Изображения служат только для ознакомления,
см. техническую документацию
950 руб.
от 10 шт.780 руб.
от 25 шт.724 руб.
от 75 шт.669.59 руб.
1 шт. на сумму 950 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005812832
Бренд: TE Connectivity

Описание

Connectors, Interconnects\Terminal Blocks - Wire to Board
3 Position Wire to Board Terminal Block 35В° (145В°) Angle with Board 0.375" (9.53mm) Through Hole

Технические параметры

Base Product Number 796741 ->
Clamp Material - Plating Brass - Nickel Plated
Color Green
Current 30A
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Features Interlocking (Side)
Housing Material Polyamide (PA66), Nylon 6/6
HTSUS 8536.69.4040
Mating Orientation 35В° (145В°) Angle with Board
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 1
Package Bulk
Pitch 0.375"" (9.53mm)
Positions Per Level 3
RoHS Status RoHS Compliant
Screw Material - Plating Brass - Nickel Plated
Screw Thread M3
Torque - Screw 0.79 Nm (7.0 Lb-In)
Voltage 600V
Wire Gauge 10-24 AWG
Wire Termination Screw - Rising Cage Clamp

Техническая документация

Datasheet
pdf, 232 КБ