EV1HMC647ALP6

Фото 1/3 EV1HMC647ALP6
Изображения служат только для ознакомления,
см. техническую документацию
116 200 руб.
1 шт. на сумму 116 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005813516
Бренд: Analog Devices

Описание

HMC647ALP6E 6-bit Digital Phase Shifters

Analog Devices HMC647ALP6E 6-bit Digital Phase Shifters offer 360° of phase coverage and 5.625° LSB. Rated from 2.5GHz to 3.1GHz, these shifters feature very low 1.5° RMS phase error and extremely low ±0.4dB insertion loss variation across all phase states. The positive 0/+5V logic controls this high accuracy phase shifter. Analog Devices HMC647ALP6E is internally matched to 50Ω with no external components.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Analog Devices Inc.
Maximum Input Frequency: 3.1 GHz
Maximum Operating Temperature: +85 C
Minimum Input Frequency: 2.5 GHz
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Output Frequency Range: 2.5 GHz to 3.1 GHz
Package / Case: QFN-28
Packaging: Cut Tape
Product Category: Phase Detectors/Shifters
Product Type: Phase Detectors/Shifters
Range: 360 deg
Series: HMC647A
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.2 V
Supply Voltage - Min: 0 V
Technology: GaAs
Type: Digital Phase Shifter
Frequency: 2.5 GHz to 3.1 GHz
Product: Evaluation Boards
Tool Is For Evaluation Of: HMC647ALP6

Техническая документация

Datasheet
pdf, 492 КБ
HMC647ALP6E
pdf, 488 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем