3543S-1-202L
![3543S-1-202L](https://static.chipdip.ru/lib/636/DOC037636961.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 070 руб.
от 10 шт. —
8 260 руб.
от 30 шт. —
7 130 руб.
1 шт.
на сумму 10 070 руб.
Плати частями
от 2 519 руб. × 4 платежа
от 2 519 руб. × 4 платежа
Технические параметры
Brand: | Bourns |
Element Type: | Wirewound |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Number of Gangs: | 2 Gang |
Number of Turns: | 3 Turn |
Packaging: | Tray |
Power Rating: | 1 W |
Product Category: | Precision Potentiometers |
Product Type: | Precision Potentiometers |
Product: | Precision Potentiometers |
Resistance: | 2 kOhms |
Series: | 3543 |
Shaft Diameter: | 6.342 mm |
Shaft Length: | 20.62 mm |
Shaft Type: | Slotted |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Temperature Coefficient: | 50 PPM/C |
Termination Style: | Solder Lug |
Tolerance: | 5% |
Type: | Rotary Metal |
Body dimensions | Ø22.23x19.05mm |
Characteristics | linear |
IP rating | IP40 |
Kind of potentiometer | multiturn |
L shaft length | 20.6mm |
Linearity tolerance | ±0.25% |
Manufacturer | BOURNS |
Min. insulation resistance | 1GΩ |
Number of electrical turns | 3 |
Operating temperature | 1…125°C |
Potentiometer features | precise |
Power | 1W |
Resistance | 2kΩ |
Shaft diameter | 6.35mm |
Shaft length | 12.6mm |
Shaft material | metal |
Shaft surface | smooth |
Temperature coefficient | 50ppm/°C |
Thread length | 8mm |
Tolerance | ±5% |
Track material | wirewound |
Type of potentiometer | shaft |
Техническая документация
Datasheet 3543S-1-103L
pdf, 193 КБ
Datasheet 3545S-1-202L
pdf, 136 КБ