ISO7521CDW

ISO7521CDW
Изображения служат только для ознакомления,
см. техническую документацию
1 270 руб.
от 10 шт.1 020 руб.
от 40 шт.928 руб.
от 120 шт.751.96 руб.
Добавить в корзину 1 шт. на сумму 1 270 руб.
Плати частями
от 319 руб. × 4 платежа
Номенклатурный номер: 8005814195
Бренд: Texas Instruments

Описание

DIGITAL ISOLATOR, 2-CH, 1MBPS, SOIC-16; No. of Channels:2 Channel; Propagation Delay:9ns; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Interface Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018)

Технические параметры

Brand: Texas Instruments
Data Rate: 1 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 40
Forward Channels: 1 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 5000 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 2 mA
Operating Supply Voltage: 3.3 V to 5 V
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 42 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 9 ns
Reverse Channels: 1 Channel
Series: ISO7521C
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3.15 V
Type: General Purpose
Brand Texas Instruments
Data Rate 1 Mb/s
Factory Pack Quantity 40
Forward Channels 1 Channel
Isolation Type Capacitive Coupling
Isolation Voltage 5 kVrms
Manufacturer Texas Instruments
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 2 mA
Operating Supply Voltage 3.3 V to 5 V
Package / Case SOIC-16 Wide
Packaging Tube
Pd - Power Dissipation 42 mW
Polarity Bidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 9 ns
Reverse Channels 1 Channel
RoHS Details
Series ISO7521C
Supply Voltage - Max 5 V
Supply Voltage - Min 3.3 V
Type General Purpose
Unit Weight 0.019312 oz

Техническая документация

Документация
pdf, 1579 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»