AD7980SRMZ-EP

AD7980SRMZ-EP
Изображения служат только для ознакомления,
см. техническую документацию
9 910 руб.
1 шт. на сумму 9 910 руб.
Плати частями
от 2 479 руб. × 4 платежа
Номенклатурный номер: 8005818030
Бренд: Analog Devices

Описание

AD7980 16-Bit 1MSPS PulSAR® ADCs

Analog Devices AD7980 1MSPS PulSAR® ADCs feature low power, high speed, 16-bit sampling ADCs, and a versatile serial interface port. The AD7980 ADCs sample analog input IN+ between 0V to REF with respect to a ground sense IN on the CNV rising edge. The device's reference voltage, REF, is applied externally and can be set independent of the supply voltage, VDD. Operating from a single power supply, VDD, AD7980 power scales linearly with throughput up to 1MSPS.

Технические параметры

Analog Supply Voltage: 2.5 V to 5.5 V
Architecture: SAR
Brand: Analog Devices
Digital Supply Voltage: 2.5 V
DNL - Differential Nonlinearity: 0.9 LSB
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: +/-2 LSB
INL - Integral Nonlinearity: 1.5 LSB
Input Type: Pseudo-Differential
Input Voltage: 5 V
Interface Type: 3-Wire, QSPI, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 2.5 V
Package / Case: MSOP-10
Packaging: Tube
Pd - Power Dissipation: 10 mW
Power Consumption: 7 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.4 V to 5.1 V
Resolution: 16 bit
Sample and Hold: Yes
Sampling Rate: 1 MS/s
Series: AD7980
SFDR - Spurious Free Dynamic Range: -110 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 91 dB
SNR - Signal to Noise Ratio: 91.5 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 2.5 V
Supply Voltage - Min: 2.5 V
THD - Total Harmonic Distortion: -114 dB
Type: S/H ADC

Техническая документация

Datasheet
pdf, 562 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем