DC1317A-B

Фото 1/2 DC1317A-B
Изображения служат только для ознакомления,
см. техническую документацию
65 090 руб.
1 шт. на сумму 65 090 руб.
Плати частями
от 16 274 руб. × 4 платежа
Номенклатурный номер: 8005818156
Бренд: Analog Devices

Описание

Development Boards, Kits, Programmers\Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
LT1952-1 - DC / DC, Step Down 1, Оценочная плата с изолированными выходами

Технические параметры

Base Product Number LT1952 ->
Board Type Fully Populated
Current - Output 25A
ECCN EAR99
Frequency - Switching 200kHz
HTSUS 8473.30.1180
Main Purpose DC/DC, Step Down
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Outputs and Type 1, Isolated
Package Box
REACH Status REACH Unaffected
Regulator Topology Forward Converter
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Utilized IC / Part LT1952-1
Voltage - Input 18V ~ 72V
Voltage - Output 5V
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 18 V to 72 V
Manufacturer: Analog Devices Inc.
Output Current: 25 A
Output Voltage: 5 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Series: LT1952
Subcategory: Development Tools
Tool Is For Evaluation Of: LT1952
Type: Voltage Regulator-Switching Regulator

Техническая документация

Datasheet
pdf, 358 КБ
Datasheet DC1317A-B
pdf, 748 КБ