AD6655ABCPZ-150
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
44 970 руб.
1 шт.
на сумму 44 970 руб.
Плати частями
от 11 244 руб. × 4 платежа
от 11 244 руб. × 4 платежа
Описание
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | LFCSP-64 |
Packaging: | Tray |
Product Category: | RF Receiver |
Product Type: | RF Receiver |
Series: | AD6655 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 1.9 V |
Technology: | Si |
Техническая документация
Datasheet
pdf, 2094 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем