AC05000001507JAC00
![Фото 1/3 AC05000001507JAC00](https://static.chipdip.ru/lib/934/DOC007934580.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/727/DOC018727354.jpg)
![](https://static.chipdip.ru/lib/479/DOC013479537.jpg)
280 руб.
от 10 шт. —
210 руб.
от 25 шт. —
202 руб.
от 50 шт. —
178.56 руб.
1 шт.
на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Resistors\Through Hole Resistors
150 mOhms В±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Технические параметры
Тип | AC-> | |
Номин.сопротивление | 150 | |
Единица измерения | МОм | |
Точность,% | 5 | |
Номин.мощность,Вт | 5 | |
Рабочая температура,С | -40В°C ~ 275В°C | |
Composition | Wirewound | |
ECCN | EAR99 | |
Features | Flame Retardant Coating, Pulse Withstanding, Safet | |
HTSUS | 8533.21.0080 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Terminations | 2 | |
Package | Cut Tape(CT)Tape & Box(TB) | |
Package / Case | Axial | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.295"" Dia x 0.709"" L(7.50mm x 18.00mm) | |
Supplier Device Package | Axial | |
Temperature Coefficient | -10/-80ppm/В°C | |
Brand | Vishay/Draloric | |
Diameter | 7.5 mm | |
Factory Pack Quantity | 500 | |
Lead Diameter | 0.8 mm | |
Manufacturer | Vishay | |
Maximum Operating Temperature | +275 C | |
Minimum Operating Temperature | 0 C | |
Mounting Style | PCB Mount | |
Operating Temperature Range | 0 C to+275 C | |
Packaging | Ammo Pack | |
Power Rating | 5 W | |
Product | Power Resistors Wirewound Cement Filled Ceramic | |
Product Category | Wirewound Resistors-Through Hole | |
Product Type | Wirewound Resistors | |
Resistance | 15 Ohms | |
Series | AC | |
Subcategory | Resistors | |
Technology | Wirewound | |
Termination Style | Axial | |
Tolerance | 5% | |
Type | Cemented Wirewound Resistor | |
Brand: | Vishay/Draloric | |
Diameter: | 7.5 mm | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Lead Diameter: | 0.8 mm | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +250 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Operating Temperature Range: | -55 C to+250 C | |
Packaging: | Ammo Pack | |
Product Category: | Wirewound Resistors-Through Hole | |
Product Type: | Wirewound Resistors | |
Product: | Power Resistors Wirewound Cement Filled Ceramic | |
Series: | AC | |
Subcategory: | Resistors | |
Technology: | Wirewound | |
Temperature Coefficient: | -10 PPM/K to-80 PPM/K | |
Termination Style: | Axial | |
Type: | Cemented Leaded Wirewound Resistor | |
Вес, г | 1 |