ADP5138W-1-EVALZ
14 140 руб.
1 шт.
на сумму 14 140 руб.
Плати частями
от 3 535 руб. × 4 платежа
от 3 535 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
ADP5138 - DC / DC, понижающий с LDO 5, оценочная плата неизолированных выходов
Технические параметры
Board Type | Fully Populated |
Current - Output | 1A, 1A, 1A, 1A, 250mA |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Down with LDO |
Moisture Sensitivity Level (MSL) | Not Applicable |
Outputs and Type | 5, Non-Isolated |
Package | Box |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | ADP5138 |
Voltage - Input | 3V ~ 5.5V |
Voltage - Output | 1V, 1.25V, 1.35V, 1.8V, 3.3V |
Brand: | Analog Devices |
Factory Pack Quantity: | 1 |
Input Voltage: | 5 V |
Manufacturer: | Analog Devices Inc. |
Output Voltage: | Adjustable |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADP5138W |
Type: | Voltage Regulator-Switching Regulator |