125614-HMC851LC3C

Фото 1/2 125614-HMC851LC3C
Изображения служат только для ознакомления,
см. техническую документацию
279 700 руб.
1 шт. на сумму 279 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005826491
Бренд: Analog Devices

Описание

Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
HMC851LC3C * Logic Evaluation Board

Технические параметры

Base Product Number HMC851 ->
ECCN EAR99
Embedded No
Function *
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
Primary Attributes XNOR, XOR
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Logic
Utilized IC / Part HMC851LC3C
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: -3.3 V
Packaging: Bulk
Product Category: Other Development Tools
Product Type: Other Development Tools
Product: Evaluation Boards
Series: HMC851
Subcategory: Development Tools
Tool Is For Evaluation Of: HMC851LC3C
Type: Logic Gate

Техническая документация

Datasheet
pdf, 853 КБ