RS6-2415S

Фото 1/2 RS6-2415S
Изображения служат только для ознакомления,
см. техническую документацию
1249 шт., срок 6-8 недель
4 280 руб.
от 5 шт.3 990 руб.
от 10 шт.3 960 руб.
от 25 шт.3 640.03 руб.
Добавить в корзину 1 шт. на сумму 4 280 руб.
Плати частями
от 1 070 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005832958

Описание

RS6 6W Single & Dual Output DC/DC Converters

RECOM Power RS6 6W Single and Dual Output DC/DC Converters are ideal for industrial high-density power supply applications. RECOM RS6 series provides a power density of 2.7W/cm 3, a wide input voltage range, and an industrial operating temperature range of -40°C to +75°C without derating. Features include an SIP8 package, high efficiency, tight regulation, 2kV DC isolation, and remote on/off.

Технические параметры

Brand: RECOM Power
Factory Pack Quantity: Factory Pack Quantity: 22
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 36 V
Isolation Voltage: 2 kV
Manufacturer: RECOM
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 400 mA
Output Power: 6 W
Output Voltage-Channel 1: 15 V
Package / Case: SIP-8
Packaging: Tube
Part # Aliases: 10018272
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: RS6
Subcategory: DC-DC Converter
Factory Pack Quantity 22
Industry Industrial
Input Voltage 18 V to 36 V
Input Voltage Max 36 V
Input Voltage Min 18 V
Isolation Voltage 2 kV
Maximum Operating Temperature +75 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 400 mA
Output Power 6 W
Output Voltage-Channel 1 15 V
Package - Case SIP-8
Packaging Tube
Product Isolated
Series RS6

Техническая документация

Datasheet
pdf, 854 КБ
Datasheet
pdf, 821 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.