CC1200EMK-420-470
![Фото 1/2 CC1200EMK-420-470](https://static.chipdip.ru/lib/949/DOC007949095.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/536/DOC030536821.jpg)
32 030 руб.
1 шт.
на сумму 32 030 руб.
Плати частями
от 8 009 руб. × 4 платежа
от 8 009 руб. × 4 платежа
Описание
RF/IF and RFID\RF Evaluation and Development Kits, Boards
C1200EMK Evaluation Module KitsTexas Instruments CC1200EMK Evaluation Module Kits are for 420MHz-470MHz (CC1200EMK-420-470) or 868MHz-930MHz (CC1200EMK-868-930) and can be used in conjunction with the CC1200 development kit to evaluate the operation of the CC1200 in the mentioned frequency range. The CC1200DK is required for operation and must be ordered separately.
Технические параметры
Base Product Number | CC1200 -> |
ECCN | 5A992C |
For Use With/Related Products | CC1200 |
Frequency | 420MHz ~ 470MHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH info available upon request |
RoHS Status | Not applicable |
Series | SimpleLinkв„ў -> |
Supplied Contents | Board(s) |
Type | Transceiver, ISM |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | CC1200 |
Frequency: | 420 MHz to 470 MHz |
Manufacturer: | Texas Instruments |
Packaging: | Bulk |
Product Category: | Sub-GHz Development Tools |
Product Type: | Sub-GHz Development Tools |
Product: | Evaluation Modules |
Protocol - Sub GHz: | Sub GHz |
Series: | CC1200 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CC1200 |
Tradename: | SimpleLink |
Вес, г | 182.1 |