SKY12242-492LF-EVB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 500 руб.
1 шт.
на сумму 27 500 руб.
Плати частями
от 6 875 руб. × 4 платежа
от 6 875 руб. × 4 платежа
Описание
RF/IF and RFID\RF Evaluation and Development Kits, Boards
SKY12242 Evaluation BoardSkyworks Solutions Inc. SKY12242 Evaluation Board is designed to demonstrate the performance of the SKY12242 High-Power SPDT Switch. The SKY12242 Switch handles very large signals and provides sufficient power to cause heating of the PIN diodes contained on the switch. The Evaluation Board utilizes a PCB design that provides adequate grounding to facilitate thermal conduction. This thermal conduction allows the PIN diodes to remain below their maximum rated junction temperature. The Evaluation Board controls the SKY12242 transmit/receive switch with a single TTL input.
Технические параметры
ECCN | EAR99 |
For Use With/Related Products | SKY12242-492LF |
Frequency | 1.8GHz ~ 3GHz |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Switch, SPDT |
Brand: | Skyworks Solutions, Inc. |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 1.8 GHz to 3 GHz |
Manufacturer: | Skyworks |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Series: | SKY12242 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SKY12242-492LF |
Type: | RF Switch |
Техническая документация
Datasheet
pdf, 1134 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.