REC6-2405SRW/R10/A

REC6-2405SRW/R10/A
Изображения служат только для ознакомления,
см. техническую документацию
503 шт., срок 6-8 недель
14 050 руб.
от 5 шт.12 330 руб.
от 10 шт.11 760 руб.
от 25 шт.10 615.12 руб.
Добавить в корзину 1 шт. на сумму 14 050 руб.
Плати частями
от 3 514 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005836564

Описание

Econoline 3.5W/6W Reinforced Regulated Converters RECOM Power Econoline 3.5W and 6W Reinforced Regulated Converters are single and dual output and use a reinforced isolation transformer to offer exceptionally high isolation of 8kVDC (4kVAC/1 minute) or 10kVDC (5kVAC/1 minute). These features make them suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial and medical applications. These converters are medical approved. Other features of RECOM's DIP24 Reinforced Regulated Converters are an industry-standard DIP24 package, 3.5W regulated output (REC3.5/R Series), 6W regulated output (REC6/R series), a wide input range of 2: 1, efficiency up to 86%, and EN, CSA and CB certificates. These converters can deliver 140% rated power for short periods of time to accommodate applications with large capacitance loads or high start-up currents.

Технические параметры

Brand: RECOM Power
Compliance: CSA; IEC; RoHS; UL
Efficiency: 0.82
Factory Pack Quantity: 15
Industry: Medical, Industrial
Input Voltage: 18 V to 36 V
Isolation Voltage: 10 kV
Manufacturer: RECOM
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 1 A
Output Power: 6 W
Output Voltage-Channel 1: 5 V
Package/Case: DIP-24
Packaging: Tube
Part # Aliases: 11000914
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 142 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.