4-2213480-1

Фото 1/2 4-2213480-1
Изображения служат только для ознакомления,
см. техническую документацию
880 руб.
от 10 шт.570 руб.
от 80 шт.446 руб.
Добавить в корзину 1 шт. на сумму 880 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005840174
Бренд: TE Connectivity

Описание

LUMAWISE ZxL LED Holders
TE Connectivity's LUMAWISE ZxL LED Holders provide a solderless connection to Chip-on-Board (CoB) LED arrays and are designed to develop Zhaga compliant modules. These LED holders belong to the Type-Z LED holders family and feature snap-in LED retention that secures LED in the holder during the assembly. The ZxL LED holders are available in 1.35mm x 13.5mm, 12mm x 15mm, 20mm x 24mm, 19mm x 19mm, and 28mm x 28mm LED board dimensions. These LED holders are used in applications such as spotlights, track lights, recessed downlights, high bay lights, retrofit lamps, and wall sconces.

Технические параметры

Внешний Диаметр 28мм
Линейка Продукции LUMAWISE Z50
Тип Держателя Держатель
Brand: TE Connectivity/P&B
Color: White
Diameter: 28 mm
Factory Pack Quantity: Factory Pack Quantity: 10
For Use With: Lumawise Z50
Manufacturer: TE Connectivity
Mounting Style: Panel
Packaging: Tray
Product Category: LED Lighting Mounting Accessories
Product Type: LED Lighting Mounting Accessories
Shape: Round
Subcategory: LED Lighting
Type: LED Holder

Техническая документация

Datasheet
pdf, 1010 КБ
Datasheet 4-2213480-1
pdf, 290 КБ
Чертеж
pdf, 1004 КБ