BQ29733DSET

Фото 1/2 BQ29733DSET
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.300 руб.
от 25 шт.279 руб.
от 100 шт.214.59 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005842637
Бренд: Texas Instruments

Описание

Integrated Circuits (ICs)\PMIC - Battery Management
Аккумулятор IC защиты аккумулятора Литий-ионный / полимерный 6-WSON (1,5x1,5)

Технические параметры

Base Product Number BQ29733 ->
Battery Chemistry Lithium Ion/Polymer
ECCN EAR99
Fault Protection Over Current, Over/Under Voltage, Short Circuit
Function Battery Protection
HTSUS 8542.39.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Cells 1
Operating Temperature -40В°C ~ 85В°C (TA)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 6-WFDFN
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 6-WSON (1.5x1.5)
Automotive No
Battery Type Li-Ion|Li-Pol
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape No Lead
Maximum Operating Supply Voltage (V) 28
Maximum Operating Temperature (°C) 85
Maximum Supply Current (mA) 0.004(Typ)
Minimum Operating Supply Voltage (V) 1.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 6
Pin Count 6
PPAP No
Supplier Package WSON
Type Battery Protection
Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 4 uA
Operating Supply Voltage: 8 V
Output Voltage: 4.4 V
Package / Case: WSON-6
Product Category: Battery Management
Product Type: Battery Management
Product: Battery Protection
Series: BQ2973
Subcategory: PMIC-Power Management ICs

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем