DC2668A

Фото 1/2 DC2668A
Изображения служат только для ознакомления,
см. техническую документацию
144 100 руб.
1 шт. на сумму 144 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005845252
Бренд: Analog Devices

Описание

RF/IF and RFID\RF Evaluation and Development Kits, Boards

Технические параметры

ECCN EAR99
For Use With/Related Products LTC5552
Frequency 3GHz ~ 20GHz
HTSUS 8543.70.9960
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
Supplied Contents Board(s)
Type Mixer
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 3 GHz to 20 GHz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Demonstration Boards
Series: LTC5552
Subcategory: Development Tools
Tool Is For Evaluation Of: LTC5552
Type: RF Mixer

Техническая документация

Datasheet
pdf, 1677 КБ
Datasheet DC2668A
pdf, 1693 КБ