09185105813

09185105813
Изображения служат только для ознакомления,
см. техническую документацию
127 шт., срок 6-8 недель
750 руб.
от 10 шт.630 руб.
от 100 шт.484 руб.
1 шт. на сумму 750 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005848064
Бренд: Harting

Описание

CONNECTOR, RCPT, 10POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:SEK 18 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Brand: HARTING
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2.5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Housing Color: Beige
Housing Material: Thermoplastic(TP)
Insulation Resistance: 10 GOhms
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 10 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: SEK-18
Subcategory: Headers & Wire Housings
Termination Style: IDC
Type: Ribbon Cable
Voltage Rating: 320 V
Cable Termination IDC
Connector Type Receptacle
Contact Finish Gold
Contact Finish Thickness 30.0Вµin(0.76Вµm)
Contact Type Female Socket
Features Feed Through, Polarizing Key, Strain Relief
Manufacturer HARTING
Mounting Type Free Hanging(In-Line)
Number of Positions 10
Number of Rows 2
Packaging Bulk
Part Status Active
Pitch 0.100"(2.54mm)
Row Spacing 0.100"(2.54mm)
Series SEK
Standard Package 100
Wire Gauge 26-28 AWG
Wire Type Ribbon Cable

Техническая документация

Datasheet
pdf, 583 КБ
Чертеж
pdf, 1526 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.