EVAL-CN0342-EB1Z
![Фото 1/2 EVAL-CN0342-EB1Z](https://static.chipdip.ru/lib/494/DOC007494123.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/079/DOC043079119.jpg)
25 880 руб.
1 шт.
на сумму 25 880 руб.
Плати частями
от 6 470 руб. × 4 платежа
от 6 470 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
ADP1621, ADuM3190 Circuits from the Labв„ў DC/DC Isolated Power Supply 1, Isolated Outputs Evaluation Board
Технические параметры
Board Type | Fully Populated |
Current - Output | 1A |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC Isolated Power Supply |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Isolated |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Topology | Flyback |
RoHS Status | ROHS3 Compliant |
Series | Circuits from the Labв„ў -> |
Supplied Contents | Board(s) |
Utilized IC / Part | ADP1621, ADuM3190 |
Voltage - Input | 5V ~ 24V |
Voltage - Output | 5V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADP1621, ADuM3190 |
Input Voltage: | 5 V to 24 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 1 A |
Output Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Series: | CN0342 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADP1621, ADuM3190 |
Type: | Power Supply Controller |
Техническая документация
Datasheet EVAL-CN0342-EB1Z
pdf, 322 КБ