PI3546-00-EVAL1
![PI3546-00-EVAL1](https://static.chipdip.ru/lib/859/DOC029859855.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 6-8 недель
15 510 руб.
1 шт.
на сумму 15 510 руб.
Плати частями
от 3 879 руб. × 4 платежа
от 3 879 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005854893
Бренд: Vicor
Описание
ZVS PI354x Evaluation Boards
Vicor ZVS PI354x Evaluation Boards offer four pre-configured boards I3542-00-EVAL1 (2.5 V), PI3543-00-EVAL1 (3.3 V), PI3545-00-EVAL1 (5.0 V), and PI3546-00-EVAL1 (12.0 V). The designer has several options for applying input power and output load including solder tab style banana jacks or wire, threaded connectors with retaining nuts, or solder turret pins for clip-on connections. The Evaluation Boards provide a lighting option, that activates when connections are made between the V IN (anode) and the LGH (cathode) terminals. Dimming circuity is only available on the PI3543-00-EVAL1.
Vicor ZVS PI354x Evaluation Boards offer four pre-configured boards I3542-00-EVAL1 (2.5 V), PI3543-00-EVAL1 (3.3 V), PI3545-00-EVAL1 (5.0 V), and PI3546-00-EVAL1 (12.0 V). The designer has several options for applying input power and output load including solder tab style banana jacks or wire, threaded connectors with retaining nuts, or solder turret pins for clip-on connections. The Evaluation Boards provide a lighting option, that activates when connections are made between the V IN (anode) and the LGH (cathode) terminals. Dimming circuity is only available on the PI3543-00-EVAL1.
Технические параметры
Brand: | Vicor |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 48 V |
Manufacturer: | Vicor |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Output Current: | 9 A |
Output Voltage: | 12 V |
Packaging: | Box |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Series: | PI352x-00 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | PI3546-00 |
Tradename: | Cool-Power |
Type: | Voltage Regulator-Switching Regulator |
Техническая документация
Datasheet
pdf, 683 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.