CSD18563Q5AT
![Фото 1/4 CSD18563Q5AT](https://static.chipdip.ru/lib/633/DOC044633808.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/834/DOC029834383.jpg)
![](https://static.chipdip.ru/lib/157/DOC015157284.jpg)
![](https://static.chipdip.ru/lib/214/DOC027214400.jpg)
330 руб.
от 10 шт. —
250 руб.
от 100 шт. —
186 руб.
от 250 шт. —
180.83 руб.
1 шт.
на сумму 330 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Описание Транзистор: N-MOSFET, полевой, 60В, 100А, 116Вт, VSONP8, 5x6мм Характеристики
Категория | Транзистор |
Тип | полевой |
Вид | MOSFET |
Технические параметры
Brand: | Texas Instruments |
Channel Mode: | Enhancement |
Configuration: | Single |
Development Kit: | TPS40170EVM-597 |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Fall Time: | 1.7 ns |
Id - Continuous Drain Current: | 100 A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | VSONP-8 |
Pd - Power Dissipation: | 116 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 15 nC |
Rds On - Drain-Source Resistance: | 6.8 mOhms |
Rise Time: | 6.3 ns |
Series: | CSD18563Q5A |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | NexFET |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel Power MOSFET |
Type: | NexFET Power MOSFET |
Typical Turn-Off Delay Time: | 11.4 ns |
Typical Turn-On Delay Time: | 3.2 ns |
Vds - Drain-Source Breakdown Voltage: | 60 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 1.7 V |
Automotive | No |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single Quad Drain Triple Source |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Material | Si |
Maximum Continuous Drain Current (A) | 100 |
Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 15 |
Maximum Diode Forward Voltage (V) | 1 |
Maximum Drain Source Resistance (mOhm) | 6.8@10V |
Maximum Drain Source Voltage (V) | 60 |
Maximum Gate Resistance (Ohm) | 3 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 2.4 |
Maximum IDSS (uA) | 1 |
Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 50 |
Maximum Operating Temperature (°C) | 150 |
Maximum Positive Gate Source Voltage (V) | 20 |
Maximum Power Dissipation (mW) | 3200 |
Maximum Power Dissipation on PCB @ TC=25°C (W) | 3.2 |
Maximum Pulsed Drain Current @ TC=25°C (A) | 251 |
Minimum Gate Threshold Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Operating Junction Temperature (°C) | -55 to 150 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | NexFET |
Product Category | Power MOSFET |
Standard Package Name | SON |
Supplier Package | VSONP EP |
Typical Diode Forward Voltage (V) | 0.8 |
Typical Fall Time (ns) | 1.7 |
Typical Gate Charge @ 10V (nC) | 15 |
Typical Gate Charge @ Vgs (nC) | 7.3@4.5V|15@10V |
Typical Gate Plateau Voltage (V) | 3 |
Typical Gate Threshold Voltage (V) | 2 |
Typical Gate to Drain Charge (nC) | 2.9 |
Typical Gate to Source Charge (nC) | 3.3 |
Typical Input Capacitance @ Vds (pF) | 1150@30V |
Typical Output Capacitance (pF) | 280 |
Typical Reverse Recovery Charge (nC) | 63 |
Typical Reverse Recovery Time (ns) | 49 |
Typical Reverse Transfer Capacitance @ Vds (pF) | 3.9@30V |
Typical Rise Time (ns) | 6.3 |
Typical Turn-Off Delay Time (ns) | 11.4 |
Typical Turn-On Delay Time (ns) | 3.2 |
Вес, г | 1 |
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов