APT40GT60BRG

Фото 1/2 APT40GT60BRG
Изображения служат только для ознакомления,
см. техническую документацию
2 570 руб.
1 шт. на сумму 2 570 руб.
Плати частями
от 644 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005855526

Описание

Discrete Semiconductor Products\Transistors - IGBTs - Single
IGBT NPT 600V 80A 345W Through Hole TO-247 [B]

Технические параметры

Base Product Number APT40GT60 ->
Current - Collector (Ic) (Max) 80A
Current - Collector Pulsed (Icm) 160A
ECCN EAR99
Gate Charge 200nC
HTSUS 8541.29.0095
IGBT Type NPT
Input Type Standard
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -55В°C ~ 150В°C (TJ)
Package Tube
Package / Case TO-247-3
Power - Max 345W
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Series Thunderbolt IGBTВ® ->
Supplier Device Package TO-247 [B]
Switching Energy 828ВµJ (off)
Td (on/off) @ 25В°C 12ns/124ns
Test Condition 400V, 40A, 5Ohm, 15V
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 40A
Voltage - Collector Emitter Breakdown (Max) 600V
Brand: Microchip Technology
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 2.15 V
Configuration: Single
Continuous Collector Current at 25 C: 80 A
Continuous Collector Current Ic Max: 80 A
Continuous Collector Current: 80 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gate-Emitter Leakage Current: 100 nA
Manufacturer: Microchip
Maximum Gate Emitter Voltage: -20 V, +20 V
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Operating Temperature Range: -55 C to+150 C
Package / Case: TO-247-3
Packaging: Tube
Pd - Power Dissipation: 345 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Subcategory: IGBTs
Technology: Si
Tradename: Thunderbolt IGBT

Техническая документация

Datasheet APT40GT60BRG
pdf, 224 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов