LTC1391CS#PBF
![LTC1391CS#PBF](https://static.chipdip.ru/lib/167/DOC004167659.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 090 руб.
от 10 шт. —
1 780 руб.
от 50 шт. —
1 590 руб.
от 100 шт. —
1 372.82 руб.
1 шт.
на сумму 2 090 руб.
Плати частями
от 524 руб. × 4 платежа
от 524 руб. × 4 платежа
Описание
Integrated Circuits (ICs)\Interface - Analog Switches, Multiplexers, Demultiplexers
1 Circuit IC Switch 8:1 75Ohm 16-SOIC
Технические параметры
Base Product Number | LTC1391 -> |
Channel Capacitance (CS(off), CD(off)) | 5pF, 10pF |
Charge Injection | 2pC |
Current - Leakage (IS(off)) (Max) | 5nA |
ECCN | EAR99 |
Environmental Information | http://quality.linear-web.com/rohs.php?part=LTC139 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 8:1 |
Number of Circuits | 1 |
On-State Resistance (Max) | 75Ohm |
Operating Temperature | 0В°C ~ 70В°C (TA) |
Package | Tube |
Package / Case | 16-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SOIC |
Switch Time (Ton, Toff) (Max) | 400ns, 200ns |
Voltage - Supply, Dual (VВ±) | В±5V |
Voltage - Supply, Single (V+) | 2.7V |
Analog Switch ON Resistance | 300@2.7V(ohm) |
Analog Switch Turn Off Time | 400@2.7V(ns) |
Analog Switch Turn On Time | 800@2.7V(ns) |
Chip Enable Signals | Yes |
Dual Supply Voltage (Max) | ±5(V) |
Dual Supply Voltage (Typ) | ±5(V) |
Input Signal Type | SINGLE |
Mounting | Surface Mount |
Multiplexer Configuration | Single 8 |
Number of Channels | 1 |
Number of Inputs | 8 |
Number of Outputs | 1 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Output Signal Type | SINGLE |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 16 |
Power Dissipation | 0.5(W) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Single Supply Voltage (Max) | 10(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Special Features | BREAK-BEFORE-MAKE |
Switch Control Logic | NOT REQUIRED |
Switch Normal Position | NOT REQUIRED |
Type | Analog Multiplexer |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем