5707.0803.312

34 шт., срок 6-8 недель
9 080 руб.
Добавить в корзину 1 шт. на сумму 9 080 руб.
Плати частями
от 2 270 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005862627
Бренд: Schurter

Описание

5707 Front Side Mount Power Entry Modules Schurter 5707 Front Side Mount Power Entry Modules are panel mounted modules that screw-on from the front or rear side and include sealing screws. Schurter 5707 features appliance inlet protection class I or II, line filter in standard and medical versions, a fuse holder for fuse-links 5 x 20mm, and IP65 protection.

Технические параметры

Brand: Schurter
Connector Type: IEC-320 C-14
Current Rating: 8 A
Factory Pack Quantity: 10
Filter Type: Medical
Filtered: Filtered
Flammability Rating: UL 94 V-0
Fused: Yes
Housing Material: Metallic
Manufacturer: Schurter
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Subcategory: Power Entry
Switch Function: Not Switched
Termination Style: Quick Connect
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 470 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.