ATMEGA328P-PN

Фото 1/2 ATMEGA328P-PN
Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
от 25 шт.720 руб.
от 100 шт.606 руб.
1 шт. на сумму 920 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005866976

Описание

The Atmel ATmega328P Microcontroller is an 8-bit megaAVR device based on the AVR enhanced RISC architecture.

Технические параметры

ADCs 6x10 bit
Data Bus Width 8bit
Device Core AVR
Family Name ATmega
Instruction Set Architecture RISC
Maximum Frequency 20MHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Number of ADC Units 1
Number of PWM Units 1
Package Type PDIP
Pin Count 28
Program Memory Size 32 kB
Program Memory Type Flash
Pulse Width Modulation 1(6 Channel)
RAM Size 2 kB
Typical Operating Supply Voltage 1.8 → 5.5 V
USB Channels 0
Width 7.49mm
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 2 kB
Data RAM Type: SRAM
Data ROM Size: 1 kB
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 14
Interface Type: I2C, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of ADC Channels: 6 Channel
Number of I/Os: 23 I/O
Number of Timers/Counters: 3 Timer
Package / Case: PDIP-28
Packaging: Tube
Processor Series: megaAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 32 kB
Program Memory Type: Flash
Series: ATmega328P
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Tradename: AVR
Вес, г 3.888

Техническая документация

Datasheet
pdf, 32623 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем