ADG428BRZ

Фото 1/2 ADG428BRZ
Изображения служат только для ознакомления,
см. техническую документацию
3 540 руб.
от 10 шт.3 060 руб.
от 41 шт.2 740 руб.
1 шт. на сумму 3 540 руб.
Плати частями
от 885 руб. × 4 платежа
Номенклатурный номер: 8005868840
Бренд: Analog Devices

Описание

Integrated Circuits (ICs)\Interface - Analog Switches, Multiplexers, Demultiplexers
1 Circuit IC Switch 8:1 100Ohm 18-SO

Технические параметры

Base Product Number ADG428 ->
Channel Capacitance (CS(off), CD(off)) 11pF, 40pF
Channel-to-Channel Matching (ΔRon) 10Ohm
Charge Injection 4pC
Crosstalk -85dB @ 1MHz
Current - Leakage (IS(off)) (Max) 500pA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 100Ohm
Operating Temperature -40В°C ~ 85В°C (TA)
Package Tube
Package / Case 18-SOIC (0.295"", 7.50mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 18-SO
Switch Time (Ton, Toff) (Max) 150ns, 150ns
Voltage - Supply, Dual (VВ±) В±15V
Voltage - Supply, Single (V+) 12V
Brand: Analog Devices
Configuration: 1x8:1
Factory Pack Quantity: Factory Pack Quantity: 41
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-16.5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-13.5 V
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Off Isolation - Typ: -75 dB
Off Time - Max: 300 ns
On Resistance - Max: 100 Ohms
On Time - Max: 225 ns
Operating Supply Voltage: 12 V, 15 V
Package / Case: SOIC-18
Packaging: Tube
Pd - Power Dissipation: 600 mW
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers
Series: ADG428
Subcategory: Switch ICs
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 10.8 V

Техническая документация

ADG428_429
pdf, 160 КБ
Datasheet
pdf, 162 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем