DC2990A
![Фото 1/2 DC2990A](https://static.chipdip.ru/lib/489/DOC007489574.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/625/DOC028625082.jpg)
24 100 руб.
1 шт.
на сумму 24 100 руб.
Плати частями
от 6 025 руб. × 4 платежа
от 6 025 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
LTC3307A Silent SwitcherВ®2 DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Технические параметры
Board Type | Fully Populated |
Current - Output | 3A |
ECCN | EAR99 |
Frequency - Switching | 2MHz |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Series | Silent SwitcherВ®2 -> |
Supplied Contents | Board(s) |
Utilized IC / Part | LTC3307A |
Voltage - Input | 2.25V ~ 5.5V |
Voltage - Output | 1.2V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 2.25 V to 5.5 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 3 A |
Output Voltage: | 1.2 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC3307A |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC3307A |
Type: | Voltage Regulator-Switching Regulator |
Техническая документация
Datasheet
pdf, 3122 КБ