AD7226TQ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
46 990 руб.
от 18 шт. —
41 900 руб.
Добавить в корзину 1 шт.
на сумму 46 990 руб.
Плати частями
от 11 749 руб. × 4 платежа
от 11 749 руб. × 4 платежа
Описание
Integrated Circuits (ICs)\Data Acquisition - Digital to Analog Converters (DAC)
8 Bit Digital to Analog Converter 4 20-CDIP
Технические параметры
Architecture | R-2R |
Base Product Number | AD7226 -> |
Data Interface | Parallel |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±0.5 (Max), В±1 (Max) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Bits | 8 |
Number of D/A Converters | 4 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Voltage - Buffered |
Package | Tube |
Package / Case | 20-CDIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | RoHS non-compliant |
Settling Time | 4Вµs |
Supplier Device Package | 20-CDIP |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 11.4V ~ 16.5V, -5V |
Voltage - Supply, Digital | 14.25V ~ 15.75V |
Analog Supply Voltage: | -5 V, 11.4 V to 16.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | -5 V, 11.4 V to 16.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 18 |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 4 Channel |
Number of Converters: | 4 Converter |
Operating Supply Current: | 13 mA |
Output Type: | Voltage |
Package / Case: | CDIP-20 |
Packaging: | Tube |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 8 bit |
Series: | AD7226 |
Settling Time: | 4 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 11.4 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем