PMT-5V50W1AA
![PMT-5V50W1AA](https://static.chipdip.ru/lib/049/DOC029049431.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
143 шт., срок 6-8 недель
7 220 руб.
от 20 шт. —
5 970 руб.
от 100 шт. —
5 040 руб.
1 шт.
на сумму 7 220 руб.
Плати частями
от 1 805 руб. × 4 платежа
от 1 805 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005882641
Бренд: Delta Electonics
Описание
PMT Panel-Mount Power Supplies
Delta Electronics / Power PMT Panel-Mount Power Supplies are highly reliable devices with versatile connector options (terminal block, front face, and harness type) and enclosed or L-frame configuration options for a range of application needs. These power supplies offer a 4V DC to 48V DC output voltage in a 35W to 350.4W output power range. Delta Electronics / Power PMT Panel-Mount Power Supplies feature a universal AC input range and international safety approval according to IEC/EN/UL 60950-1 and EMI standards according to EN 55022, Class B. Applications include
Delta Electronics / Power PMT Panel-Mount Power Supplies are highly reliable devices with versatile connector options (terminal block, front face, and harness type) and enclosed or L-frame configuration options for a range of application needs. These power supplies offer a 4V DC to 48V DC output voltage in a 35W to 350.4W output power range. Delta Electronics / Power PMT Panel-Mount Power Supplies feature a universal AC input range and international safety approval according to IEC/EN/UL 60950-1 and EMI standards according to EN 55022, Class B. Applications include
Технические параметры
Approvals: | EN60601-1, ES60601-1 |
Brand: | Delta Electronics |
Compliance: | EN60601-1, ES60601-1 |
Efficiency: | 82% |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Industry: | Industrial |
Input Frequency: | 50 Hz to 60 Hz |
Input Voltage: | 85 VAC to 264 VAC |
Isolation Voltage: | 3 kVAC |
Load Regulation: | Regulated |
Manufacturer: | Delta Electronics |
Mounting Style: | Panel |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Output Current-Channel 1: | 10 A |
Output Power: | 50 W |
Output Voltage-Channel 1: | 5 VDC |
Power - Convection: | 50 W |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
Series: | PMT |
Subcategory: | AC-DC Power Supply |
Вес, г | 230 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.