DC1852A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
45 180 руб.
1 шт.
на сумму 45 180 руб.
Плати частями
от 11 295 руб. × 4 платежа
от 11 295 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
LTC3536 - Оценочная плата для неизолированных выходов DC / DC, Step Up или Down 1
Технические параметры
Base Product Number | LTC3536 -> |
Board Type | Fully Populated |
Current - Output | 1A |
ECCN | EAR99 |
Frequency - Switching | 1MHz |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Up or Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Topology | Buck-Boost |
RoHS Status | ROHS3 Compliant |
Software Download | http://ltspice.analog.com/software/LTspiceXVII.exe |
Supplied Contents | Board(s) |
Utilized IC / Part | LTC3536 |
Voltage - Input | 1.8V ~ 5.5V |
Voltage - Output | 3.3V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 1.8 V to 5.5 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 1 A |
Output Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC3536 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC3536 |
Type: | Voltage Regulator-Switching Regulator |