EVAL-ADUC7026QSZ
![Фото 1/2 EVAL-ADUC7026QSZ](https://static.chipdip.ru/lib/502/DOC007502528.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/213/DOC027213916.jpg)
17 160 руб.
1 шт.
на сумму 17 160 руб.
Плати частями
от 4 290 руб. × 4 платежа
от 4 290 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Embedded - MCU, DSP
ADuC70xx QuickStartв„ў MicroConverterВ® ARM7 MCU 32-Bit Embedded Evaluation Board
Технические параметры
Base Product Number | ADUC7026 -> |
Board Type | Evaluation Platform |
Contents | Board(s), Cable(s), Power Supply |
Core Processor | ARM7 |
ECCN | 3A991A2 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Box |
Platform | QuickStartв„ў |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MicroConverterВ® -> |
Type | MCU 32-Bit |
Utilized IC / Part | ADuC70xx |
Brand: | Analog Devices |
Core: | ARM7TDMI |
Data Bus Width: | 32 bit/16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | JTAG |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 1.8 V to 3.6 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Development Kits |
Series: | ADUC7026 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADuC7026 |
Вес, г | 570.8 |