1N4005G-T

Фото 1/5 1N4005G-T
Изображения служат только для ознакомления,
см. техническую документацию
90 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.61 руб.
от 100 шт.28 руб.
от 500 шт.21.95 руб.
3 шт. на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005886681
Бренд: DIODES INC.

Описание

Discrete Semiconductor Products\Diodes - Rectifiers - Single
Описание Диод выпрямительный, THT, 600В, 1А, Упаковка бобина, лента, DO41 Характеристики
Категория Диод
Тип выпрямительный

Технические параметры

Base Product Number 1N4005 ->
Capacitance @ Vr, F 8pF @ 4V, 1MHz
Current - Average Rectified (Io) 1A
Current - Reverse Leakage @ Vr 5ВµA @ 600V
Diode Type Standard
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature - Junction -65В°C ~ 175В°C
Package Tape & Reel (TR)Cut Tape (CT)
Package / Case DO-204AL, DO-41, Axial
REACH Status REACH Affected
Reverse Recovery Time (trr) 2Вµs
RoHS Status ROHS3 Compliant
Speed Standard Recovery >500ns, > 200mA (Io)
Supplier Device Package DO-41
Voltage - DC Reverse (Vr) (Max) 600V
Voltage - Forward (Vf) (Max) @ If 1V @ 1A
EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Type Switching Diode
Maximum DC Reverse Voltage (V) 600
Configuration Single
Peak Reverse Repetitive Voltage (V) 600
Maximum Continuous Forward Current (A) 1@Ta=75C
Peak Non-Repetitive Surge Current (A) 30
Peak Forward Voltage (V) 1
Peak Reverse Current (uA) 5
Peak Reverse Recovery Time (ns) 2000(Typ)
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 175
Packaging Tape and Reel
Standard Package Name DO-204-AL
Pin Count 2
Supplier Package DO-41
Military No
Mounting Through Hole
Diameter 2.72(Max)
Package Length 5.21(Max)
PCB changed 2
Lead Shape Through Hole
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 5000
If - Forward Current: 1 A
Ir - Reverse Current: 5 uA
Manufacturer: Diodes Incorporated
Max Surge Current: 30 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Reel, Cut Tape
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 2 us
Series: 1N400
Subcategory: Diodes & Rectifiers
Type: Standard Recovery Rectifiers
Vf - Forward Voltage: 1 V
Vr - Reverse Voltage: 600 V
Forward Voltage (Vf@If) 1V@1A
Rectified Current 1A
Reverse Leakage Current 5uA@600V
Reverse Voltage (Vr) 600V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов