ATWILC1000-SD
![Фото 1/3 ATWILC1000-SD](https://static.chipdip.ru/lib/951/DOC007951222.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/857/DOC029857215.jpg)
![](https://static.chipdip.ru/lib/127/DOC047127544.jpg)
6 670 руб.
1 шт.
на сумму 6 670 руб.
Плати частями
от 1 669 руб. × 4 платежа
от 1 669 руб. × 4 платежа
Описание
RF/IF and RFID\RF Evaluation and Development Kits, Boards
Wireless Development KitsIncorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.
Технические параметры
Base Product Number | ATWILC1000 -> |
ECCN | 5A992C |
For Use With/Related Products | ATWILC1000 |
Frequency | 2.4GHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) |
Video File | Introducing Atmel Studio 7 |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.4 GHz |
Interface Type: | I2C, SDIO, SPI, UART |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.3 V |
Product Category: | WiFi Development Tools-802.11 |
Product Type: | WiFi Development Tools |
Product: | Evaluation Kits |
Protocol - WiFi - 802.11: | WiFi |
Protocol Supported: | 802.11 b/g/n |
Series: | ATWILC1000 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATWILC1000 |
Featured Device | WILC1000 |
For Use With | ATWILC1000-MR110PB Module |
Kit Classification | Development Kit |
RF Technology | WiFi |
Техническая документация
Datasheet
pdf, 766 КБ
Datasheet ATWILC1000-SD
pdf, 652 КБ