LTM4606MPV#PBF

LTM4606MPV#PBF
Изображения служат только для ознакомления,
см. техническую документацию
18 060 руб.
от 5 шт.16 770 руб.
от 10 шт.15 490 руб.
от 25 шт.14 990.60 руб.
Добавить в корзину 1 шт. на сумму 18 060 руб.
Плати частями
от 4 515 руб. × 4 платежа
Номенклатурный номер: 8005889702
Бренд: Analog Devices

Описание

Power Supplies - Board Mount\DC DC Converters
Неизолированный модуль PoL DC Converter 1 выход 0.6 ~ 5V 6A 4.5V - вход 28V

Технические параметры

Applications ITE (Commercial)
Base Product Number LTM4606 ->
Current - Output (Max) 6A
ECCN EAR99
Efficiency 93%
Features OVP, SCP, UVLO
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of Outputs 1
Operating Temperature -55В°C ~ 125В°C
Package Tray
Package / Case 133-BLGA Module
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series ВµModuleВ® ->
Size / Dimension 0.59"" L x 0.59"" W x 0.11"" H (15.0mm x 15.0mm x
Supplier Device Package 133-LGA (15x15)
Type Non-Isolated PoL Module
Video File Power ВµModuleВ® SolutionsPower ВµModuleВ® Solutio
Voltage - Input (Max) 28V
Voltage - Input (Min) 4.5V
Voltage - Output 1 0.6 ~ 5V
Brand: Analog Devices
Development Kit: DC1295B
Factory Pack Quantity: Factory Pack Quantity: 119
Input Voltage, Max: 28 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 28 V
Load Regulation: 0.3%
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.5 mA
Output Current: 6 A
Output Voltage: 600 mV to 5 V
Package / Case: LGA-133
Packaging: Tray
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 22 uA
Series: LTM4606
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 800 kHz
Topology: Buck
Tradename: uModule
Type: Ultralow EMI uModule DC/DC Regulator

Техническая документация

Datasheet
pdf, 1575 КБ