AD8040ARZ

AD8040ARZ
Изображения служат только для ознакомления,
см. техническую документацию
1 670 руб.
от 10 шт.1 460 руб.
от 56 шт.1 250 руб.
от 112 шт.1 077.50 руб.
1 шт. на сумму 1 670 руб.
Плати частями
от 419 руб. × 4 платежа
Номенклатурный номер: 8005894889
Бренд: Analog Devices

Описание

Integrated Circuits (ICs)\Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps
Усилитель общего назначения, 4 схемы, Rail-to-Rail 14-SOIC

Технические параметры

-3db Bandwidth 125MHz
Amplifier Type General Purpose
Base Product Number AD8040 ->
Current - Input Bias 700nA
Current - Output / Channel 170mA
Current - Supply 1.4mA (x4 Channels)
ECCN EAR99
HTSUS 8542.33.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Circuits 4
Operating Temperature -40В°C ~ 125В°C
Output Type Rail-to-Rail
Package Tube
Package / Case 14-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Slew Rate 63V/Вµs
Supplier Device Package 14-SOIC
Voltage - Input Offset 1.6mV
Voltage - Supply, Single/Dual (В±) 2.7V ~ 12V, В±1.35V ~ 6V
Amplifier Type: Voltage Feedback
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 90 dB
Development Kit: AD8040AR-EBZ
en - Input Voltage Noise Density: 16.5 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 56
GBP - Gain Bandwidth Product: 45 MHz
Ib - Input Bias Current: 1.3 uA
Input Type: Rail-to-Rail
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-6 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-1.35 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 170 mA
Operating Supply Voltage: 2.7 V to 12 V
Output Current per Channel: 1.3 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-14
Packaging: Tube
Product Category: High Speed Operational Amplifiers
Product Type: Op Amps-High Speed Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: AD8040
Settling Time: 80 ns
Shutdown: No Shutdown
SR - Slew Rate: 60 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 12 V
Supply Voltage - Min: 2.7 V
Topology: Voltage Feedback
Voltage Gain dB: 74 dB
Vos - Input Offset Voltage: 1.6 mV

Техническая документация

AD8029_8030_8040
pdf, 649 КБ
Datasheet
pdf, 443 КБ
Datasheet
pdf, 441 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем