SDMG0340LC-7-F

Фото 1/3 SDMG0340LC-7-F
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.86 руб.
от 100 шт.40 руб.
от 500 шт.31.27 руб.
2 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005897035
Бренд: DIODES INC.

Описание

Discrete Semiconductor Products\Diodes - Rectifiers - Arrays
Диодная матрица 1 пара с общим катодом Шоттки 40 В 30 мА (постоянный ток) для поверхностного монтажа SC-70, SOT-323

Технические параметры

Base Product Number SDMG0340 ->
Current - Average Rectified (Io) (per Diode) 30mA (DC)
Current - Reverse Leakage @ Vr 1ВµA @ 10V
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
ECCN EAR99
HTSUS 8541.10.0070
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction -40В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SC-70, SOT-323
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Speed Small Signal =
Supplier Device Package SOT-323
Voltage - DC Reverse (Vr) (Max) 40V
Voltage - Forward (Vf) (Max) @ If 370mV @ 1mA
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Package Length 2.15
Package Height 0.95
Package Width 1.3
PCB changed 3
Mounting Surface Mount
Lead Shape Gull-wing
Type Schottky Diode
Maximum DC Reverse Voltage (V) 40
Configuration Dual Common Cathode
Peak Reverse Repetitive Voltage (V) 40
Maximum Continuous Forward Current (A) 0.03
Peak Non-Repetitive Surge Current (A) 0.2
Peak Forward Voltage (V) 0.37@0.001A
Peak Reverse Current (uA) 1@10V
Maximum Junction Ambient Thermal Resistance 625°C/W
Maximum Diode Capacitance (pF) 2(Typ)
Maximum Power Dissipation (mW) 200
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 125
Packaging Tape and Reel
Maximum RMS Reverse Voltage (V) 28
Automotive No
Supplier Package SOT-323
Standard Package Name SOT
Pin Count 3
Military No
Brand: Diodes Incorporated
Configuration: Dual Anode Common Cathode
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 30 mA
Ifsm - Forward Surge Current: 200 mA
Ir - Reverse Current: 1 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: SOT-323-3
Pd - Power Dissipation: 200 mW
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Series: SDMG0340
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: SMD/SMT
Type: Surface Mount Schottky Barrier Diode
Vf - Forward Voltage: 370 mV
Vrrm - Repetitive Reverse Voltage: 40 V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов