3549S-1AA-103A
![Фото 1/4 3549S-1AA-103A](https://static.chipdip.ru/lib/289/DOC008289109.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/023/DOC024023018.jpg)
![](https://static.chipdip.ru/lib/170/DOC004170116.jpg)
![](https://static.chipdip.ru/lib/023/DOC024023022.jpg)
7 690 руб.
от 10 шт. —
6 330 руб.
от 25 шт. —
5 210 руб.
от 40 шт. —
4 190.72 руб.
1 шт.
на сумму 7 690 руб.
Плати частями
от 1 924 руб. × 4 платежа
от 1 924 руб. × 4 платежа
Описание
Potentiometers, Variable Resistors\Rotary Potentiometers, Rheostats
Потенциометр для линейного монтажа на панель, 10 кОм, 1 шт.
Технические параметры
Actuator Diameter | 0.250"" (6.35mm) |
Actuator Length | 0.813"" (20.64mm) |
Actuator Type | Slotted |
Adjustment Type | User Defined |
Base Product Number | 3549S -> |
Built in Switch | None |
Bushing Thread | 3/8-32 |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8533.31.0000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Panel Mount |
Number of Gangs | 1 |
Number of Turns | 10 |
Package | Tray |
Power (Watts) | 2W |
REACH Status | REACH Unaffected |
Resistance (Ohms) | 10k |
Resistive Material | Wirewound |
RoHS Status | ROHS3 Compliant |
Rotation | 3600В° |
Size - Body | Round - 0.885"" Dia x 0.780"" H (22.48mm x 19.81mm |
Taper | Linear |
Temperature Coefficient | В±50ppm/В°C |
Termination Style | Solder Lug |
Tolerance | В±3% |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.31.00.00 |
Type | Potentiometer |
Resistance Value (Ohm) | 10K |
Power Rating (W) | 2 |
Technology | Wirewound |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±50 |
Linear or Logarithmic | Lin |
Positions of Adjustment | Side |
Shaft Diameter (mm) | 6.35 |
Number of Turns (Turns) | 10(Mech)|10(Elec) |
Number of Elements | 1 |
Electrical Rotation (°) | 3600 |
Number of Electrical Turns (Turns) | 10 |
Mechanical Rotation (°) | 3600 |
Mechanical Rotational Life (Cycles) | 2000000 |
Number of Mechanical Turns (Turns) | 10 |
Packaging | Tray |
Product Length (mm) | 40.43 |
Product Depth (mm) | 22.48 |
Product Height (mm) | 27.5 |
Product Weight (g) | 20 |
Mounting | Panel Mount |
Electrical Taper | Linear |
Element Material | Wirewound |
Maximum Resistance | 10kΩ |
Potentiometer Type | Rotary |
Power Rating | 2W |
Series | 3549 |
Shaft Diameter | 6.35 mm |