CGRTS4004-HF

CGRTS4004-HF
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.79 руб.
от 100 шт.37 руб.
от 500 шт.28.86 руб.
2 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005899773
Бренд: Comchip Technology

Описание

Discrete Semiconductor Products\Diodes - Rectifiers - Single
Diode Standard 400V 1A Surface Mount TS/SOD-123FL

Технические параметры

Capacitance @ Vr, F 6pF @ 4V, 1MHz
Current - Average Rectified (Io) 1A
Current - Reverse Leakage @ Vr 10ВµA @ 400V
Diode Type Standard
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction -55В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SOD-123F
RoHS Status ROHS3 Compliant
Speed Standard Recovery >500ns, > 200mA (Io)
Supplier Device Package TS/SOD-123FL
Voltage - DC Reverse (Vr) (Max) 400V
Voltage - Forward (Vf) (Max) @ If 1V @ 1A
Configuration Single
Forward Current 1000(mA)
Forward Voltage 1(V)
Maximum Forward Current 1000(mA)
Mounting Surface Mount
Operating Temp Range -55C to 150C
Operating Temperature Classification Military
Package Type SOD-123FL
Packaging Tape and Reel
Peak Forward Voltage 1(V)
Peak Non-Repetitive Surge Current 30(A)
Peak Rep Rev Volt 400(V)
Peak Reverse Current 10(uA)
Pin Count 2
Product Height (mm) 1(mm)
Rad Hardened No
Rev Curr 10(uA)
Brand: Comchip Technology
Configuration: Single
Factory Pack Quantity: 3000
If - Forward Current: 1 A
Ir - Reverse Current: 10 uA
Manufacturer: Comchip Technology
Max Surge Current: 30 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOD-123FL-2
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Subcategory: Diodes & Rectifiers
Type: Standard Recovery Rectifier
Vf - Forward Voltage: 1 V
Vr - Reverse Voltage: 400 V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов