TMS320DM642AZNZ6
![TMS320DM642AZNZ6](https://static.chipdip.ru/lib/511/DOC030511970.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 020 руб.
1 шт.
на сумму 16 020 руб.
Плати частями
от 4 005 руб. × 4 платежа
от 4 005 руб. × 4 платежа
Описание
Integrated Circuits (ICs)\Embedded - DSP (Digital Signal Processors)
ProcessorsTexas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.
Технические параметры
Base Product Number | TMS320 -> |
Clock Rate | 600MHz |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Interface | Host Interface, IВІC, McASP, McBSP, PCI |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
Mounting Type | Surface Mount |
Non-Volatile Memory | External |
On-Chip RAM | 160kB |
Operating Temperature | 0В°C ~ 90В°C (TC) |
Package | Tray |
Package / Case | 548-BBGA, FCBGA |
REACH Status | REACH Affected |
RoHS Status | RoHS non-compliant |
Series | TMS320DM64x, DaVinciв„ў -> |
Supplier Device Package | 548-FCBGA (27x27) |
Type | Fixed Point |
Voltage - Core | 1.40V |
Voltage - I/O | 3.30V |
Brand: | Texas Instruments |
Core: | C64x |
Data Bus Width: | 32 bit |
Data RAM Size: | 256 kB |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
I/O Voltage: | 3.3 V |
Instruction Type: | Fixed Point |
Interface Type: | Ethernet, I2C, PCI, Video |
L1 Cache Data Memory: | 16 kB |
L1 Cache Instruction Memory: | 16 kB |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 600 MHz |
Maximum Operating Temperature: | +90 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 16 I/O |
Number of Timers/Counters: | 3x32 bit |
Operating Supply Voltage: | 1.4 V |
Package / Case: | BGA-548 |
Packaging: | Tray |
Processor Series: | DaVinci |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSPs |
Program Memory Size: | 16 kB |
Series: | TMS320DM642 |
Subcategory: | Embedded Processors & Controllers |
Tradename: | DaVinci TMS320 |
Watchdog Timers: | Watchdog Timer |
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем