CD74HC4066MT

CD74HC4066MT
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.300 руб.
от 25 шт.279 руб.
от 100 шт.214.59 руб.
1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005902569
Бренд: Texas Instruments

Описание

Integrated Circuits (ICs)\Interface - Analog Switches, Multiplexers, Demultiplexers
4 Circuit IC Switch 1:1 70Ohm 14-SOIC

Технические параметры

-3db Bandwidth 200MHz
Base Product Number 74HC4066 ->
Channel Capacitance (CS(off), CD(off)) 5pF
Channel-to-Channel Matching (ΔRon) 500mOhm
Crosstalk -72dB @ 1MHz
Current - Leakage (IS(off)) (Max) 100nA
ECCN EAR99
HTSUS 8542.39.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 70Ohm
Operating Temperature -55В°C ~ 125В°C (TA)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 14-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 14-SOIC
Switch Circuit SPST - NO
Voltage - Supply, Single (V+) 2V ~ 10V
Brand: Texas Instruments
Configuration: 4 x SPST
Factory Pack Quantity: Factory Pack Quantity: 750
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Time - Max: 24 ns
On Resistance - Max: 60 Ohms
On Time - Max: 12 ns
Package / Case: SOIC-14
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: CD74HC4066
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply
Supply Voltage - Max: 10 V
Supply Voltage - Min: 2 V

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем