ZXTR2005Z-13

Фото 1/3 ZXTR2005Z-13
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.140 руб.
от 25 шт.117 руб.
от 100 шт.90.67 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005905976
Бренд: DIODES INC.

Описание

Integrated Circuits (ICs)\PMIC - Voltage Regulators - Linear
ИС линейного регулятора напряжения, положительный, фиксированный, 1 выход, 38 мА, SOT-89

Технические параметры

Base Product Number ZXTR2005 ->
Current - Output 38mA
Current - Quiescent (Iq) 500ВµA
Current - Supply (Max) 900ВµA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Regulators 1
Operating Temperature -40В°C ~ 125В°C
Output Configuration Positive
Output Type Fixed
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-243AA
PSRR 45dB (100Hz)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Automotive, AEC-Q101 ->
Supplier Device Package SOT-89
Voltage - Input (Max) 100V
Voltage - Output (Min/Fixed) 5V
Accuracy ±10%
Line Regulation 300 mV
Load Regulation -400 mV
Maximum Input Voltage 100 V
Maximum Operating Temperature +125 °C
Maximum Output Current 38mA
Minimum Input Voltage 10 V
Minimum Operating Temperature -40 °C
Number of Outputs 1
Output Voltage 5 V
Package Type SOT-89
Pin Count 3
Polarity Positive
Power Rating 1.7W
Quiescent Current 900µA
Regulator Type Linear Voltage
Width 2.6mm
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 100 V
Input Voltage, Min: 10 V
Line Regulation: 195 mV
Load Regulation: -205 mV
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 38 mA
Output Type: Fixed
Output Voltage: 5 V
Package / Case: SOT-89-3
Pd - Power Dissipation: 1.7 W
Polarity: Positive
Product Category: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
Product: Voltage Regulators
PSRR / Ripple Rejection - Typ: 45 dB
Quiescent Current: 550 uA
Series: ZXTR2005
Subcategory: PMIC-Power Management ICs
Type: High Voltage Linear Regulator
Case SOT89
Input voltage 10…100V
Kind of package reel, tape
Kind of voltage regulator fixed, linear
Manufacturer DIODES INCORPORATED
Mounting SMD
Number of channels 1
Output current 38mA
Tolerance ±10%
Type of integrated circuit voltage regulator

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем