PCM1789PW
![PCM1789PW](https://static.chipdip.ru/lib/133/DOC043133174.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 680 руб.
от 10 шт. —
1 350 руб.
от 60 шт. —
1 150 руб.
от 120 шт. —
996.45 руб.
1 шт.
на сумму 1 680 руб.
Плати частями
от 420 руб. × 4 платежа
от 420 руб. × 4 платежа
Описание
Integrated Circuits (ICs)\Data Acquisition - ADCs/DACs - Special Purpose
DAC, Audio 24 b 192k DSP, IВІS 24-TSSOP
Технические параметры
Base Product Number | PCM1789 -> |
Data Interface | DSP, IВІS |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 24-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
Resolution (Bits) | 24 b |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 192k |
Supplier Device Package | 24-TSSOP |
Type | DAC, Audio |
Voltage - Supply | 3V ~ 3.6V, 5V |
Voltage Supply Source | Analog and Digital |
Architecture | Current Segment DAC |
Brand | Texas Instruments |
Description/Function | 113DB SNR STEREO DAC |
Factory Pack Quantity | 60 |
Gain Error | +/-6%FSR |
Height | 1 mm |
Interface Type | I2C, SPI |
Length | 7.8 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Converters | 2 Converter |
Number of DAC Outputs | 2 Output |
Number of DACs | 2 DAC |
Operating Supply Current | 22 mA, 19 mA |
Operating Supply Voltage | 5 V |
Output Type | Voltage |
Packaging | Tube |
Pd - Power Dissipation | 239 mW |
Polarity | Bipolar |
Product | Audio DACs |
Product Category | Audio D/A Converter ICs |
Resolution | 24 bit |
RoHS | Details |
Sampling Rate | 192 kS/s |
Series | PCM1789 |
SNR - Signal to Noise Ratio | 113 dB |
Supply Type | Analog and Digital |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
THD plus Noise | 0.002% |
Unit Weight | 0.003175 oz |
Width | 4.4 mm |
Architecture: | Current Segment DAC |
Brand: | Texas Instruments |
Description/Function: | 113DB SNR STEREO DAC |
Factory Pack Quantity: | 60 |
Gain Error: | +/-6%FSR |
Interface Type: | I2C, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Number of DAC Outputs: | 2 Output |
Number of DACs: | 2 DAC |
Operating Supply Current: | 22 mA, 19 mA |
Output Type: | Voltage |
Package/Case: | TSSOP-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 239 mW |
Polarity: | Bipolar |
Product Category: | Audio D/A Converter ICs |
Product Type: | Audio D/A Converter ICs |
Product: | Audio DACs |
Resolution: | 24 bit |
Sampling Rate: | 192 kS/s |
SNR - Signal to Noise Ratio: | 113 dB |
Subcategory: | Audio ICs |
Supply Type: | Analog and Digital |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
THD plus Noise: | 0.002% |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем