ADG784BCPZ
![Фото 1/3 ADG784BCPZ](https://static.chipdip.ru/lib/602/DOC007602398.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/120/DOC012120572.jpg)
![](https://static.chipdip.ru/lib/432/DOC013432372.jpg)
1 810 руб.
от 10 шт. —
1 580 руб.
от 25 шт. —
1 450 руб.
от 80 шт. —
1 169.20 руб.
1 шт.
на сумму 1 810 руб.
Плати частями
от 454 руб. × 4 платежа
от 454 руб. × 4 платежа
Описание
Integrated Circuits (ICs)\Interface - Analog Switches, Multiplexers, Demultiplexers
4-х контурный ИС-переключатель 2: 1 2,2 Ом (тип.) 20-LFCSP-WQ (4x4)
Технические параметры
-3db Bandwidth | 240MHz |
Base Product Number | ADG784 -> |
Channel Capacitance (CS(off), CD(off)) | 10pF, 20pF |
Channel-to-Channel Matching (ΔRon) | 150mOhm |
Charge Injection | 10pC |
Crosstalk | -75dB @ 10MHz |
Current - Leakage (IS(off)) (Max) | 500pA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 2:1 |
Number of Circuits | 4 |
On-State Resistance (Max) | 2.2Ohm (Typ) |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tray |
Package / Case | 20-WFQFN Exposed Pad, CSP |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 20-LFCSP-WQ (4x4) |
Switch Circuit | SPDT |
Voltage - Supply, Single (V+) | 3.3V, 5V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Type | Analog Multiplexer |
Configuration | Quad 2:1 |
Multiplexer Architecture | 2:1 |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 4 |
Chip Enable Signals | Yes |
Maximum Data Rate (Mbps) | 16 |
Maximum Turn-On Time (ns) | 25@3V@-40C to 85C |
Maximum Turn-Off Time (ns) | 10@3V@-40C to 85C |
Maximum Frequency (25°C) @ Vcc (MHz) | 240(Typ)@5V|240(Typ)@3V@-40C to 85C |
Input Signal Type | Single |
Output Signal Type | Single |
Typical Single Supply Voltage (V) | 3|5 |
Typical Supply Current (mA) | 0.000001@5.5V |
Maximum Supply Current (mA) | 0.001@5.5V@-40C to 85C |
Maximum High Level Output Current (mA) | 100 |
Maximum On Resistance (Ohm) | 10@3V |
Maximum On Resistance Range (Ohm) | 10 to 25 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Pin Count | 20 |
Supplier Package | LFCSP EP |
Standard Package Name | CSP |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Length | 4 |
Package Width | 4 |
PCB changed | 20 |
Lead Shape | No Lead |
Bandwidth: | 240 MHz |
Brand: | Analog Devices |
Configuration: | 4x2:1 |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Off Isolation - Typ: | 65 dB |
Off Time - Max: | 8 ns |
On Resistance - Max: | 2.2 Ohms |
On Time - Max: | 20 ns |
Operating Supply Voltage: | 5 V |
Package / Case: | LFCSP-20 |
Packaging: | Tray |
Pd - Power Dissipation: | 5 uW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers/Demultiplexers |
Series: | ADG784 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем